
PE15A5101 | |
|---|---|
DigiKey Part Number | 6099-PE15A5101-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5101 |
Description | Temperature Compensated Low Nois |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 500MHz ~ 4GHz | |
P1dB | 21dBm | |
Gain | 47dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 350mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.674,37000 € | 3.674,37 € |
| Unit Price without VAT: | 3.674,37000 € |
|---|---|
| Unit Price with VAT: | 4.372,50030 € |

