
PE15A5096 | |
|---|---|
DigiKey Part Number | 6099-PE15A5096-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5096 |
Description | 30W Psat, 45 dB Gain, 0.7 GHz to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 700MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 44dBm | |
Gain | 45dB | |
Noise Figure | - | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 240V | |
Current - Supply | 710mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.352,57000 € | 17.352,57 € |
| Unit Price without VAT: | 17.352,57000 € |
|---|---|
| Unit Price with VAT: | 20.649,55830 € |

