
PE15A5092 | |
|---|---|
DigiKey Part Number | 6099-PE15A5092-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5092 |
Description | 25W Psat, 44 dB Gain, 20 MHz to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 20MHz ~ 550MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 20MHz ~ 550MHz | |
P1dB | 44dBm | |
Gain | 44dB | |
Noise Figure | - | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 240V | |
Current - Supply | 800mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.527,87000 € | 10.527,87 € |
| Unit Price without VAT: | 10.527,87000 € |
|---|---|
| Unit Price with VAT: | 12.528,16530 € |

