
PE15A5091 | |
|---|---|
DigiKey Part Number | 6099-PE15A5091-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5091 |
Description | 1W Psat, 26 dB Gain, 0.01 GHz to |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 10MHz ~ 22GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 2.8dB |
Manufacturer Pasternack | RF Type 5G, VSAT |
Packaging Retail Package | Voltage - Supply 110V ~ 240V |
Part Status Active | Current - Supply 60mA |
Frequency 10MHz ~ 22GHz | Mounting Type Chassis Mount |
P1dB 28dBm | Package / Case Module, SMA Connectors |
Gain 26dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.090,13000 € | 11.090,13 € |
| Unit Price without VAT: | 11.090,13000 € |
|---|---|
| Unit Price with VAT: | 13.197,25470 € |

