
PE15A5090 | |
|---|---|
DigiKey Part Number | 6099-PE15A5090-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5090 |
Description | 2.5W Psat, 32 dB Gain, 0.01 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 100MHz ~ 4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 100MHz ~ 4GHz | |
P1dB | 32.5dBm | |
Gain | 32dB | |
Noise Figure | 3.5dB | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 240V | |
Current - Supply | 62mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.419,73000 € | 11.419,73 € |
| Unit Price without VAT: | 11.419,73000 € |
|---|---|
| Unit Price with VAT: | 13.589,47870 € |

