RF Amplifier IC Radar 30MHz ~ 2.7GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A5086

DigiKey Part Number
6099-PE15A5086-ND
Manufacturer
Manufacturer Product Number
PE15A5086
Description
High Power GaN Amplifier, 8W Psa
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 30MHz ~ 2.7GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Pasternack
Voltage - Supply
12V ~ 30V
Packaging
Retail Package
Current - Supply
1.4A
Part Status
Active
Mounting Type
Chassis Mount
Frequency
30MHz ~ 2.7GHz
Package / Case
Module, SMA Connectors
Gain
35dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19.228,85000 €9.228,85 €
Manufacturers Standard Package
Unit Price without VAT:9.228,85000 €
Unit Price with VAT:10.982,33150 €