
PE15A5077 | |
|---|---|
DigiKey Part Number | 6099-PE15A5077-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5077 |
Description | IC RF AMP GPS 800MHZ-2GHZ MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 2GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Voltage - Supply 27V ~ 30V |
Packaging Bag | Current - Supply 3A |
Part Status Active | Test Frequency 1.5GHz, 2GHz |
Frequency 800MHz ~ 2GHz | Package / Case Module, SMA Connectors |
P1dB 31dBm | Supplier Device Package Module |
Gain 53dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.895,31000 € | 8.895,31 € |
| Unit Price without VAT: | 8.895,31000 € |
|---|---|
| Unit Price with VAT: | 10.585,41890 € |

