
PE15A5073 | |
|---|---|
DigiKey Part Number | 6099-PE15A5073-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5073 |
Description | IC RF AMP GPS 1.7GHZ-2.4GHZ MOD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.7GHz ~ 2.4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1.7GHz ~ 2.4GHz | |
P1dB | 32dBm | |
Gain | 49dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 27V ~ 30V | |
Current - Supply | 3.6A | |
Test Frequency | 2GHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.989,15000 € | 6.989,15 € |
| Unit Price without VAT: | 6.989,15000 € |
|---|---|
| Unit Price with VAT: | 8.317,08850 € |

