
PE15A5054F | |
|---|---|
DigiKey Part Number | 6099-PE15A5054F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5054F |
Description | 2 Watt P1dB, 18 GHz to 26.5 GHz, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 18GHz ~ 26.5GHz |
Datasheet | Datasheet |
Category | Gain 35dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 5.8A |
Frequency 18GHz ~ 26.5GHz | Mounting Type Chassis Mount |
P1dB 33dBm | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.311,20000 € | 15.311,20 € |
| Unit Price without VAT: | 15.311,20000 € |
|---|---|
| Unit Price with VAT: | 18.220,32800 € |

