
PE15A5052 | |
|---|---|
DigiKey Part Number | 6099-PE15A5052-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5052 |
Description | 40 dB Gain, 5 Watt P1dB, 8 GHz t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 8GHz ~ 12GHz | |
P1dB | 37dBm | |
Gain | 40dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 6A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.070,75000 € | 11.070,75 € |
| Unit Price without VAT: | 11.070,75000 € |
|---|---|
| Unit Price with VAT: | 13.174,19250 € |

