
PE15A5048 | |
|---|---|
DigiKey Part Number | 6099-PE15A5048-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5048 |
Description | 2 Watt P1dB, 6 GHz to 18 GHz, Me |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Gain 35dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 2.5A |
Frequency 6GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 33dBm | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.116,89000 € | 14.116,89 € |
| Unit Price without VAT: | 14.116,89000 € |
|---|---|
| Unit Price with VAT: | 16.799,09910 € |

