
PE15A5047F | |
|---|---|
DigiKey Part Number | 6099-PE15A5047F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5047F |
Description | 5 Watt P1dB, 2 GHz to 6 GHz, Hig |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz |
Datasheet | Datasheet |
Category | Gain 40dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 8.16A |
Frequency 2GHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 37dBm | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.963,88000 € | 10.963,88 € |
| Unit Price without VAT: | 10.963,88000 € |
|---|---|
| Unit Price with VAT: | 13.047,01720 € |

