RF Amplifier IC General Purpose 8.5GHz ~ 10.5GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A5044

DigiKey Part Number
6099-PE15A5044-ND
Manufacturer
Manufacturer Product Number
PE15A5044
Description
7 Watt P1dB, 8.5 GHz to 10.5 GHz
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 8.5GHz ~ 10.5GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
8.5GHz ~ 10.5GHz
P1dB
38.5dBm
Gain
36dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
11V ~ 13V
Current - Supply
4A
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.645,42000 €2.645,42 €
Manufacturers Standard Package
Unit Price without VAT:2.645,42000 €
Unit Price with VAT:3.148,04980 €