
PE15A5041 | |
|---|---|
DigiKey Part Number | 6099-PE15A5041-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5041 |
Description | 6 Watt P1dB, 800 MHz to 960 MHz, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 11.5V ~ 13V |
Part Status Active | Current - Supply 1.8A |
Frequency 800MHz ~ 960MHz | Mounting Type Chassis Mount |
P1dB 38dBm | Package / Case Module, SMA Connectors |
Gain 40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.319,45000 € | 1.319,45 € |
| Unit Price without VAT: | 1.319,45000 € |
|---|---|
| Unit Price with VAT: | 1.570,14550 € |

