
PE15A5034F | |
|---|---|
DigiKey Part Number | 6099-PE15A5034F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5034F |
Description | 1.5 Watt Psat, 800 MHz to 4.2 GH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Gain 31dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 13V |
Part Status Active | Current - Supply 1A |
Frequency 800MHz ~ 4.2GHz | Mounting Type Chassis Mount |
P1dB 30.8dBm | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.630,74000 € | 3.630,74 € |
| Unit Price without VAT: | 3.630,74000 € |
|---|---|
| Unit Price with VAT: | 4.320,58060 € |

