
PE15A5030F | |
|---|---|
DigiKey Part Number | 6099-PE15A5030F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5030F |
Description | 4 Watt Psat, 1 MHz to 1 GHz, Hig |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Frequency | 1MHz ~ 1GHz | |
P1dB | 33dBm | |
Gain | 36dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 1.7A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

