
PE15A5017 | |
|---|---|
DigiKey Part Number | 6099-PE15A5017-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5017 |
Description | 43 dB Gain, 10 Watt Psat, 700 MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 700MHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | - | |
Gain | 43dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 9V ~ 32V | |
Current - Supply | 2A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.279,02000 € | 12.279,02 € |
| Unit Price without VAT: | 12.279,02000 € |
|---|---|
| Unit Price with VAT: | 14.612,03380 € |

