
PE15A5009 | |
|---|---|
DigiKey Part Number | 6099-PE15A5009-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5009 |
Description | 6.3 Watt Psat, 5.5 GHz to 9.5 GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5.5GHz ~ 9.5GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 5.5GHz ~ 9.5GHz | |
P1dB | 37dBm | |
Gain | 23.5dB | |
Noise Figure | 8.5dB | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.011,92000 € | 3.011,92 € |
| Unit Price without VAT: | 3.011,92000 € |
|---|---|
| Unit Price with VAT: | 3.584,18480 € |

