
PE15A5007 | |
|---|---|
DigiKey Part Number | 6099-PE15A5007-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5007 |
Description | 7.9 Watt Psat, 2.6 GHz to 4.2 GH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 2.6GHz ~ 4.2GHz Module |
Datasheet | Datasheet |
Category | Gain 19dB |
Manufacturer Pasternack | Noise Figure 9dB |
Packaging Retail Package | RF Type GPS |
Part Status Active | Mounting Type Chassis Mount |
Frequency 2.6GHz ~ 4.2GHz | Package / Case Module, SMA Connectors |
P1dB 39dBm | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.677,19000 € | 2.677,19 € |
| Unit Price without VAT: | 2.677,19000 € |
|---|---|
| Unit Price with VAT: | 3.185,85610 € |

