
PE15A5006 | |
|---|---|
DigiKey Part Number | 6099-PE15A5006-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5006 |
Description | 7.1 Watt Psat, 2.5 GHz to 4 GHz, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.5GHz ~ 4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2.5GHz ~ 4GHz | |
P1dB | 38dBm | |
Gain | 19dB | |
Noise Figure | 8dB | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.491,10000 € | 2.491,10 € |
| Unit Price without VAT: | 2.491,10000 € |
|---|---|
| Unit Price with VAT: | 2.964,40900 € |

