
PE15A5005 | |
|---|---|
DigiKey Part Number | 6099-PE15A5005-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5005 |
Description | 7.9 Watt Psat, 1.5 GHz to 3.5 GH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, Radar 1.5GHz ~ 3.5GHz Module |
Datasheet | Datasheet |
Category | Gain 19.5dB |
Manufacturer Pasternack | Noise Figure 10dB |
Packaging Retail Package | RF Type GPS, Radar |
Part Status Active | Mounting Type Chassis Mount |
Frequency 1.5GHz ~ 3.5GHz | Package / Case Module, SMA Connectors |
P1dB 38.5dBm | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.285,22000 € | 2.285,22 € |
| Unit Price without VAT: | 2.285,22000 € |
|---|---|
| Unit Price with VAT: | 2.719,41180 € |

