
PE15A5004 | |
|---|---|
DigiKey Part Number | 6099-PE15A5004-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5004 |
Description | 7.1 Watt Psat, 700 MHz to 2.2 GH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 700MHz ~ 2.2GHz Module |
Datasheet | Datasheet |
Category | Gain 30dB |
Manufacturer Pasternack | Noise Figure 10dB |
Packaging Retail Package | RF Type Radar |
Part Status Active | Mounting Type Chassis Mount |
Frequency 700MHz ~ 2.2GHz | Package / Case Module, SMA Connectors |
P1dB 38dBm | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.745,39000 € | 3.745,39 € |
| Unit Price without VAT: | 3.745,39000 € |
|---|---|
| Unit Price with VAT: | 4.457,01410 € |

