
PE15A5003 | |
|---|---|
DigiKey Part Number | 6099-PE15A5003-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5003 |
Description | 47 dB Gain, 20 Watt P1dB, 3.1 GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 3.1GHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 3.1GHz ~ 3.5GHz | |
P1dB | 43dBm | |
Gain | 47dB | |
Noise Figure | 3.5dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 9A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.939,86000 € | 3.939,86 € |
| Unit Price without VAT: | 3.939,86000 € |
|---|---|
| Unit Price with VAT: | 4.688,43340 € |

