
PE15A4076 | |
|---|---|
DigiKey Part Number | 6099-PE15A4076-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4076 |
Description | 1.5 Watt P1dB, 3.2 GHz to 4 GHz, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 3.2GHz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 3.2GHz ~ 4GHz | |
P1dB | 32dBm | |
Gain | 35dB | |
Noise Figure | 6dB | |
RF Type | SATCOM | |
Voltage - Supply | 6V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.485,59000 € | 1.485,59 € |
| Unit Price without VAT: | 1.485,59000 € |
|---|---|
| Unit Price with VAT: | 1.767,85210 € |

