RF Amplifier IC SATCOM 2.4GHz ~ 2.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A4075

DigiKey Part Number
6099-PE15A4075-ND
Manufacturer
Manufacturer Product Number
PE15A4075
Description
2 Watt P3dB, 2.4 GHz to 2.5 GHz,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC SATCOM 2.4GHz ~ 2.5GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
8dB
Manufacturer
Pasternack
RF Type
SATCOM
Packaging
Retail Package
Voltage - Supply
9V ~ 15V
Part Status
Active
Current - Supply
1.2A
Frequency
2.4GHz ~ 2.5GHz
Mounting Type
Chassis Mount
Gain
31dB
Package / Case
Module, SMA Connectors
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.356,75000 €1.356,75 €
Manufacturers Standard Package
Unit Price without VAT:1.356,75000 €
Unit Price with VAT:1.614,53250 €