
PE15A4069F | |
|---|---|
DigiKey Part Number | 6099-PE15A4069F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4069F |
Description | 20 dBm Psat, 30 GHz to 40 GHz, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30GHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 30GHz ~ 40GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 930mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.834,76000 € | 5.834,76 € |
| Unit Price without VAT: | 5.834,76000 € |
|---|---|
| Unit Price with VAT: | 6.943,36440 € |

