RF Amplifier IC Radar 26.5GHz ~ 40GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A4067F

DigiKey Part Number
6099-PE15A4067F-ND
Manufacturer
Manufacturer Product Number
PE15A4067F
Description
27 dBm Psat, 26.5 GHz to 40 GHz,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 26.5GHz ~ 40GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
10dB
Manufacturer
Pasternack
RF Type
Radar
Packaging
Retail Package
Voltage - Supply
12V
Part Status
Active
Current - Supply
3.16A
Frequency
26.5GHz ~ 40GHz
Mounting Type
Chassis Mount
Gain
35dB
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
110.916,10000 €10.916,10 €
Manufacturers Standard Package
Unit Price without VAT:10.916,10000 €
Unit Price with VAT:12.990,15900 €