
PE15A4065 | |
|---|---|
DigiKey Part Number | 6099-PE15A4065-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4065 |
Description | 23 dBm P1dB, 18 GHz to 40 GHz, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 18GHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 18GHz ~ 40GHz | |
P1dB | 23dBm | |
Gain | 35dB | |
Noise Figure | 9dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.425,62000 € | 5.425,62 € |
| Unit Price without VAT: | 5.425,62000 € |
|---|---|
| Unit Price with VAT: | 6.456,48780 € |

