
PE15A4063F | |
|---|---|
DigiKey Part Number | 6099-PE15A4063F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4063F |
Description | 27 dBm P1dB, 8 GHz to 12.4 GHz, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12.4GHz |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 1.38A |
Frequency 8GHz ~ 12.4GHz | Mounting Type Chassis Mount |
P1dB 27dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.974,70000 € | 3.974,70 € |
| Unit Price without VAT: | 3.974,70000 € |
|---|---|
| Unit Price with VAT: | 4.729,89300 € |

