
PE15A4063 | |
|---|---|
DigiKey Part Number | 6099-PE15A4063-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4063 |
Description | 27 dBm P1dB, 8 GHz to 12.4 GHz, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12.4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 8GHz ~ 12.4GHz | |
P1dB | 27dBm | |
Gain | 30dB | |
Noise Figure | 6dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 800mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.783,22000 € | 2.783,22 € |
| Unit Price without VAT: | 2.783,22000 € |
|---|---|
| Unit Price with VAT: | 3.312,03180 € |

