
PE15A4062F | |
|---|---|
DigiKey Part Number | 6099-PE15A4062F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4062F |
Description | 1 Watt P1dB, 6 GHz to 18 GHz, Me |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 30dBm | |
Gain | 38dB | |
Noise Figure | 10dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 2.96A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

