
PE15A4058F | |
|---|---|
DigiKey Part Number | 6099-PE15A4058F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4058F |
Description | 1 Watt P1dB, 2 GHz to 20 GHz, Me |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 31dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 5.66A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.764,85000 € | 15.764,85 € |
| Unit Price without VAT: | 15.764,85000 € |
|---|---|
| Unit Price with VAT: | 18.760,17150 € |

