
PE15A4057F | |
|---|---|
DigiKey Part Number | 6099-PE15A4057F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4057F |
Description | 2 Watt P1dB, 2 GHz to 18 GHz, Me |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 33dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 6.16A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

