
PE15A4055F | |
|---|---|
DigiKey Part Number | 6099-PE15A4055F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4055F |
Description | 2 Watt P1dB, 2 GHz to 12 GHz, Me |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 12GHz |
Datasheet | Datasheet |
Category | Gain 35dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 15V |
Part Status Active | Current - Supply 5.66A |
Frequency 2GHz ~ 12GHz | Mounting Type Chassis Mount |
P1dB 33dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.838,09000 € | 10.838,09 € |
| Unit Price without VAT: | 10.838,09000 € |
|---|---|
| Unit Price with VAT: | 12.897,32710 € |

