
PE15A4053F | |
|---|---|
DigiKey Part Number | 6099-PE15A4053F-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4053F |
Description | 1 Watt P1dB, 500 MHz to 4 GHz, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 500MHz ~ 4GHz |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 2.66A |
Frequency 500MHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module |
Gain 30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.194,60000 € | 7.194,60 € |
| Unit Price without VAT: | 7.194,60000 € |
|---|---|
| Unit Price with VAT: | 8.561,57400 € |

