
PE15A4038 | |
|---|---|
DigiKey Part Number | 6099-PE15A4038-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4038 |
Description | 24 dBm P1dB, 500 MHz to 2 GHz, M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.7dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 180mA |
Frequency 500MHz ~ 2GHz | Mounting Type Chassis Mount |
P1dB 24dBm | Package / Case Module, SMA Connectors |
Gain 14dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,53000 € | 810,53 € |
| 10 | 724,49300 € | 7.244,93 € |
| Unit Price without VAT: | 810,53000 € |
|---|---|
| Unit Price with VAT: | 964,53070 € |

