
PE15A4030 | |
|---|---|
DigiKey Part Number | 6099-PE15A4030-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4030 |
Description | 26 dBm P1dB, 2 GHz to 20 GHz, Me |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 2GHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 26dBm | |
Gain | 13dB | |
Noise Figure | 3.5dB | |
RF Type | Radar, VSAT | |
Voltage - Supply | -10V, 15V | |
Current - Supply | 400mA | |
Test Frequency | 2GHz ~ 6GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.544,28000 € | 2.544,28 € |
| Unit Price without VAT: | 2.544,28000 € |
|---|---|
| Unit Price with VAT: | 3.027,69320 € |

