
PE15A4029 | |
|---|---|
DigiKey Part Number | 6099-PE15A4029-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4029 |
Description | 23 dBm P1dB, 10 MHz to 20 GHz, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 10MHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10MHz ~ 20GHz | |
P1dB | 24dBm | |
Gain | 13dB | |
Noise Figure | 4dB | |
RF Type | Radar, VSAT | |
Voltage - Supply | - | |
Current - Supply | 225mA | |
Test Frequency | 10MHz ~ 6GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.548,18000 € | 3.548,18 € |
| Unit Price without VAT: | 3.548,18000 € |
|---|---|
| Unit Price with VAT: | 4.222,33420 € |

