
PE15A4028 | |
|---|---|
DigiKey Part Number | 6099-PE15A4028-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4028 |
Description | 24 dBm P1dB, 17 GHz to 24 GHz, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 17GHz ~ 24GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 17GHz ~ 24GHz | |
P1dB | 24dBm | |
Gain | 24dB | |
Noise Figure | 4.5dB | |
RF Type | Radar, VSAT | |
Voltage - Supply | -5V, 12V | |
Current - Supply | 250mA | |
Test Frequency | 20GHz ~ 24GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.668,41000 € | 2.668,41 € |
| Unit Price without VAT: | 2.668,41000 € |
|---|---|
| Unit Price with VAT: | 3.175,40790 € |

