
PE15A4027 | |
|---|---|
DigiKey Part Number | 6099-PE15A4027-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4027 |
Description | 26 dBm P1dB, 2 GHz to 20 GHz, Me |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 2GHz ~ 20GHz |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer Pasternack | RF Type Radar, VSAT |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 310mA |
Frequency 2GHz ~ 20GHz | Test Frequency 2GHz ~ 6GHz |
P1dB 26dBm | Mounting Type Chassis Mount |
Gain 12dB | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.755,31000 € | 4.755,31 € |
| Unit Price without VAT: | 4.755,31000 € |
|---|---|
| Unit Price with VAT: | 5.658,81890 € |

