
PE15A4026 | |
|---|---|
DigiKey Part Number | 6099-PE15A4026-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4026 |
Description | 1 Watt P1dB, 820 MHz to 960 MHz, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 820MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 8V ~ 12V |
Part Status Active | Current - Supply 500mA |
Frequency 820MHz ~ 960MHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module, SMA Connectors |
Gain 17dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,37000 € | 764,37 € |
| Unit Price without VAT: | 764,37000 € |
|---|---|
| Unit Price with VAT: | 909,60030 € |

