
PE15A4021 | |
|---|---|
DigiKey Part Number | 6099-PE15A4021-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4021 |
Description | 1 Watt P1dB, 18 GHz to 26.5 GHz, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 18GHz ~ 26.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 18GHz ~ 26.5GHz | |
P1dB | 31dBm | |
Gain | 36dB | |
Noise Figure | 5dB | |
RF Type | Radar, VSAT | |
Voltage - Supply | 8V ~ 12V | |
Current - Supply | 1.8A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.811,20000 € | 5.811,20 € |
| Unit Price without VAT: | 5.811,20000 € |
|---|---|
| Unit Price with VAT: | 6.915,32800 € |

