
PE15A4011 | |
|---|---|
DigiKey Part Number | 6099-PE15A4011-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4011 |
Description | 5 Watt P3dB, 2 GHz to 4.4 GHz, H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 4.4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 4.4GHz | |
P1dB | 36dBm | |
Gain | 32dB | |
Noise Figure | 10dB | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.539,78000 € | 2.539,78 € |
| Unit Price without VAT: | 2.539,78000 € |
|---|---|
| Unit Price with VAT: | 3.022,33820 € |

