
PE15A4008 | |
|---|---|
DigiKey Part Number | 6099-PE15A4008-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4008 |
Description | 41 dB Gain, 1 Watt Psat, 8 GHz t |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 12GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Voltage - Supply 12V |
Part Status Active | Current - Supply 1.2A |
Frequency 8GHz ~ 12GHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module, SMA Connectors |
Gain 41dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.063,93000 € | 5.063,93 € |
| Unit Price without VAT: | 5.063,93000 € |
|---|---|
| Unit Price with VAT: | 6.026,07670 € |

