
PE15A4003 | |
|---|---|
DigiKey Part Number | 6099-PE15A4003-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4003 |
Description | 2 Watt P1dB, 2 GHz to 6 GHz, Med |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 1.7A |
Frequency 2GHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 33dBm | Package / Case Module, SMA Connectors |
Gain 37dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.422,62000 € | 2.422,62 € |
| Unit Price without VAT: | 2.422,62000 € |
|---|---|
| Unit Price with VAT: | 2.882,91780 € |

