
PE15A4001 | |
|---|---|
DigiKey Part Number | 6099-PE15A4001-ND |
Manufacturer | |
Manufacturer Product Number | PE15A4001 |
Description | 2 Watt P1dB, 6 GHz to 12 GHz, Me |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | 33dBm | |
Gain | 43dB | |
Noise Figure | 6dB | |
RF Type | Radar | |
Voltage - Supply | 15V | |
Current - Supply | 2.5A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.375,56000 € | 4.375,56 € |
| Unit Price without VAT: | 4.375,56000 € |
|---|---|
| Unit Price with VAT: | 5.206,91640 € |

