
PE15A3901 | |
|---|---|
DigiKey Part Number | 6099-PE15A3901-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3901 |
Description | 10 dBm P1dB, 50 MHz to 40 GHz, U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 50MHz ~ 40GHz |
Datasheet | Datasheet |
Category | Gain 38dB |
Manufacturer Pasternack | Noise Figure 5.5dB |
Packaging Retail Package | RF Type Radar |
Part Status Active | Mounting Type Chassis Mount |
Frequency 50MHz ~ 40GHz | Package / Case Module |
P1dB 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.812,42000 € | 6.812,42 € |
| Unit Price without VAT: | 6.812,42000 € |
|---|---|
| Unit Price with VAT: | 8.106,77980 € |

