
PE15A3505 | |
|---|---|
DigiKey Part Number | 6099-PE15A3505-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3505 |
Description | 48 dB Gain, 1 Watt P1dB, 6 GHz t |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 1.35A |
Frequency 6GHz ~ 12GHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module, SMA Connectors |
Gain 48dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.315,81000 € | 2.315,81 € |
| Unit Price without VAT: | 2.315,81000 € |
|---|---|
| Unit Price with VAT: | 2.755,81390 € |

