
PE15A3500 | |
|---|---|
DigiKey Part Number | 6099-PE15A3500-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3500 |
Description | 60 dB Gain, 10 dBm P1dB, 1 GHz t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1GHz ~ 20GHz | |
P1dB | 10dBm | |
Gain | 60dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 115V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.423,57000 € | 9.423,57 € |
| Unit Price without VAT: | 9.423,57000 € |
|---|---|
| Unit Price with VAT: | 11.214,04830 € |

