
PE15A3311 | |
|---|---|
DigiKey Part Number | 6099-PE15A3311-ND |
Manufacturer | |
Manufacturer Product Number | PE15A3311 |
Description | IC RF AMP GPS 100KHZ-10GHZ MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100kHz ~ 10GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bag | Voltage - Supply 10V ~ 18V |
Part Status Active | Current - Supply 110mA |
Frequency 100kHz ~ 10GHz | Test Frequency 100kHz ~ 10GHz |
P1dB 13dBm | Package / Case Module, SMA Connectors |
Gain 32.5dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.404,52000 € | 1.404,52 € |
| Unit Price without VAT: | 1.404,52000 € |
|---|---|
| Unit Price with VAT: | 1.671,37880 € |

